


C6D10065G | |
|---|---|
DigiKey Part Number | 1697-C6D10065G-ND |
Manufacturer | |
Manufacturer Product Number | C6D10065G |
Description | DIODE SIL CARB 650V 36A TO263-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 36A Surface Mount TO-263-2 |
Datasheet | Datasheet |
EDA/CAD Models | C6D10065G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 36A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 611pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.99000 | £3.99 |
| 50 | £2.08700 | £104.35 |
| 100 | £1.90280 | £190.28 |
| 500 | £1.58004 | £790.02 |
| 1,000 | £1.49580 | £1,495.80 |
| Unit Price without VAT: | £3.99000 |
|---|---|
| Unit Price with VAT: | £4.78800 |

