Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | WIZ108SR | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £29.84000 | £89.52 |
| Unit Price without VAT: | £29.84000 |
|---|---|
| Unit Price with VAT: | £35.80800 |


