Cable Assembly Coaxial 1.0mm to 1.0mm 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT110-WM1WM1-36INCH

DigiKey Part Number
3546-WT110-WM1WM1-36INCH-ND
Manufacturer
Manufacturer Product Number
WT110-WM1WM1-36INCH
Description
COAX CBL 1.0MM TO 1.0MM 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
1.0mm Plug
Manufacturer
WITHWAVE CO LTD
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
36.00" (914.40mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
1.0mm to 1.0mm
Frequency - Max
110 GHz
1st Connector
1.0mm Plug
Color
Black
1st Contact Gender
Male
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WITHWAVE CO LTD
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.