
WMX67D-8A1-VF1-610-N-01-H | |
|---|---|
DigiKey Part Number | 3546-WMX67D-8A1-VF1-610-N-01-H-ND |
Manufacturer | |
Manufacturer Product Number | WMX67D-8A1-VF1-610-N-01-H |
Description | CBL ASSY JACK 24.02" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 0.047" Flexible Cable 24.02" (610.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Style | - | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.02" (610.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 67 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,333.42000 | £1,333.42 |
| 5 | £1,293.42200 | £6,467.11 |
| 10 | £1,266.75400 | £12,667.54 |
| Unit Price without VAT: | £1,333.42000 |
|---|---|
| Unit Price with VAT: | £1,600.10400 |

