
W601-WM1WM1-24INCH | |
|---|---|
DigiKey Part Number | 3546-W601-WM1WM1-24INCH-ND |
Manufacturer | |
Manufacturer Product Number | W601-WM1WM1-24INCH |
Description | COAX CBL 1.0MM TO 1.0MM 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0mm to 1.0mm 1.81mm OD Coaxial Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.0mm to 1.0mm | |
1st Connector | 1.0mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 1.0mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 1.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 110 GHz | |
Color | Violet | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,092.90000 | £1,092.90 |
| 10 | £1,038.21500 | £10,382.15 |
| 25 | £983.60360 | £24,590.09 |
| 50 | £928.91760 | £46,445.88 |
| Unit Price without VAT: | £1,092.90000 |
|---|---|
| Unit Price with VAT: | £1,311.48000 |

