
TM02-01-06 | |
|---|---|
DigiKey Part Number | 3546-TM02-01-06-ND |
Manufacturer | |
Manufacturer Product Number | TM02-01-06 |
Description | TERMINATION, 50GHZ, 2.4(M), 1W |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.4mm (APC-2.4, OS-50) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | 2.4mm (APC-2.4, OS-50) | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 50 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £524.50000 | £524.50 |
| 10 | £498.25100 | £4,982.51 |
| 25 | £472.07440 | £11,801.86 |
| 50 | £445.82320 | £22,291.16 |
| Unit Price without VAT: | £524.50000 |
|---|---|
| Unit Price with VAT: | £629.40000 |

