
SR085-SF1-105mm | |
|---|---|
DigiKey Part Number | 3546-SR085-SF1-105mm-ND |
Manufacturer | |
Manufacturer Product Number | SR085-SF1-105mm |
Description | COAX CBL SMA TO CABLE 4.1" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable 0.085" Semi-Rigid Cable 4.134" (105.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 4.134" (105.00mm) | |
Cable Type | 0.085" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.21000 | £6.21 |
| 10 | £5.90800 | £59.08 |
| 25 | £5.60920 | £140.23 |
| 50 | £5.31000 | £265.50 |
| Unit Price without VAT: | £6.21000 |
|---|---|
| Unit Price with VAT: | £7.45200 |

