
PM03FS035 | |
|---|---|
DigiKey Part Number | 3546-PM03FS035-ND |
Manufacturer | |
Manufacturer Product Number | PM03FS035 |
Description | 2.92 mm Connector |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 135°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.75000 | £16.75 |
| 10 | £15.93000 | £159.30 |
| 25 | £15.10760 | £377.69 |
| 50 | £14.21020 | £710.51 |
| Unit Price without VAT: | £16.75000 |
|---|---|
| Unit Price with VAT: | £20.10000 |

