Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD05M06FS1

DigiKey Part Number
3546-AD05M06FS1-ND
Manufacturer
Manufacturer Product Number
AD05M06FS1
Description
COAX ADAPT SMA TO SMP
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMP Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate £67.31 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£37.32000£37.32
10£35.45000£354.50
25£33.58080£839.52
50£31.71100£1,585.55
Unit Price without VAT:£37.32000
Unit Price with VAT:£44.78400