
HBC332A705 | |
|---|---|
DigiKey Part Number | HBC332A705-ND |
Manufacturer | |
Manufacturer Product Number | HBC332A705 |
Description | BNC HD F/F BARREL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector To |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | - | |
Adapter Series | - | |
Center Gender | - | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Impedance | - | |
Style | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |


