335A744 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 276
Unit Price: £4.66000
Datasheet
Image for 335A744 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335A744

DigiKey Part Number
335A744-ND
Manufacturer
Manufacturer Product Number
335A744
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
2 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.