
1709-1 | |
|---|---|
DigiKey Part Number | 991-1709-1-ND |
Manufacturer | |
Manufacturer Product Number | 1709-1 |
Description | ADPT, SHV, BKHD,M-M |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SHV Jack, Male Pin To SHV Jack, Male Pin Non-Constant |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SHV Jack, Male Pin | |
Convert To (Adapter End) | SHV Jack, Male Pin | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 300 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |

