1309505 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 6
Unit Price: £23.18000
Datasheet

Similar


Cal Test Electronics
In Stock: 0
Unit Price: £11.22000
Adapter Coaxial Connector N Plug, Male Pin To SMA Plug, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1309505

DigiKey Part Number
991-1064-ND
Manufacturer
Manufacturer Product Number
1309505
Description
COAX ADAPT SMA TO N
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To SMA Plug, Male Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.