SMDTF03150TB00MQ00 is out of stock and can be placed on backorder.
cms-subs-available:

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: £0.36834
Datasheet
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
cms-photo-disclaimer

SMDTF03150TB00MQ00

cms-digikey-product-number
1928-1957-2-ND - Tape & Reel (TR)
1928-1957-1-ND - Cut Tape (CT)
1928-1957-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
SMDTF03150TB00MQ00
cms-description
CAP FILM 0.15UF 20% 160VAC 2824
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
SMDTF03150TB00MQ00 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.209" (5.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1£1.12000£1.12
10£0.73900£7.39
50£0.58760£29.38
100£0.54090£54.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
750£0.44716£335.37
1,500£0.42537£638.06
2,250£0.41445£932.51
3,750£0.40236£1,508.85
5,250£0.39529£2,075.27
7,500£0.38848£2,913.60
cms-manufacturer-standard-package
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400