
SMDTD03100KA00KP00 | |
|---|---|
DigiKey Part Number | 1928-SMDTD03100KA00KP00TR-ND - Tape & Reel (TR) 1928-SMDTD03100KA00KP00CT-ND - Cut Tape (CT) 1928-SMDTD03100KA00KP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD03100KA00KP00 |
Description | CAP FILM 0.1UF 10% 63VAC 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.62400 | £6.24 |
| 50 | £0.49280 | £24.64 |
| 100 | £0.45190 | £45.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.37213 | £260.49 |
| 1,400 | £0.35274 | £493.84 |
| 2,100 | £0.34302 | £720.34 |
| 3,500 | £0.33225 | £1,162.88 |
| 4,900 | £0.32596 | £1,597.20 |
| 7,000 | £0.31991 | £2,239.37 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

