SMDTD02220QA00MQ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.25916
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.23013
Datasheet
Image for SMDTD02220QA00MQ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD02220QA00MQ00

DigiKey Part Number
1928-SMDTD02220QA00MQ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDTD02220QA00MQ00
Description
CAP FILM 0.022UF 20% 63VAC 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Height - Seated (Max)
0.150" (3.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600£0.25870£931.32
Unit Price without VAT:£0.25870
Unit Price with VAT:£0.31044