
SMDTC03220QA00KP00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC03220QA00KP00TR-ND - Tape & Reel (TR) 1928-SMDTC03220QA00KP00CT-ND - Cut Tape (CT) 1928-SMDTC03220QA00KP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC03220QA00KP00 |
Description | CAP FILM 0.22UF 10% 40VAC 2220 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.66600 | £6.66 |
| 50 | £0.52780 | £26.39 |
| 100 | £0.48500 | £48.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41286 | £206.43 |
| 1,000 | £0.39052 | £390.52 |
| 1,500 | £0.37935 | £569.02 |
| 2,500 | £0.36695 | £917.38 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

