
SMDIC03150QA00MP00 | |
|---|---|
DigiKey Part Number | 1928-1896-2-ND - Tape & Reel (TR) 1928-1896-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMDIC03150QA00MP00 |
Description | CAP FILM 0.15UF 20% 63VDC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03150QA00MP00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.150" (3.80mm) |
Voltage Rating - AC 40V | Termination Solder Pads |
Voltage Rating - DC 63V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 10 | £1.15900 | £11.59 |
| 50 | £0.94460 | £47.23 |
| 100 | £0.87840 | £87.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.71429 | £1,071.43 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

