Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDIC02470QA00KP00 | |
|---|---|
DigiKey Part Number | 1928-1892-2-ND - Tape & Reel (TR) 1928-1892-1-ND - Cut Tape (CT) 1928-1892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIC02470QA00KP00 |
Description | CAP FILM 0.047UF 10% 63VDC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC02470QA00KP00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.150" (3.80mm) |
Voltage Rating - AC 40V | Termination Solder Pads |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDIC02470QA00KS00 | WIMA | 0 | 1928-1815-ND | £0.57037 | Parametric Equivalent |
| SMDID02470QA00KP00 | WIMA | 2,245 | 1928-1905-1-ND | £1.59000 | Parametric Equivalent |
| SMDID02470QA00KS00 | WIMA | 0 | 1928-1828-ND | £0.57037 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 10 | £1.07400 | £10.74 |
| 50 | £0.87080 | £43.54 |
| 100 | £0.80810 | £80.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.70190 | £350.95 |
| 1,000 | £0.66904 | £669.04 |
| 1,500 | £0.65259 | £978.88 |
| 2,500 | £0.63434 | £1,585.85 |
| 3,500 | £0.62367 | £2,182.84 |
| 5,000 | £0.61341 | £3,067.05 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |


