Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4S023305B00JB00 | |
|---|---|
DigiKey Part Number | 1928-MKS4S023305B00JB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4S023305B00JB00 |
Description | CAP FILM 0.033UF 5% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S023305B00JD00 | WIMA | 0 | 1928-MKS4S023305B00JD00TB-ND | £0.39986 | Parametric Equivalent |
| MKS4S023305B00JH00 | WIMA | 0 | 1928-MKS4S023305B00JH00TR-ND | £0.40470 | Parametric Equivalent |
| MKS4S023305B00JJ00 | WIMA | 0 | 1928-MKS4S023305B00JJ00TR-ND | £0.40470 | Parametric Equivalent |
| MKS4S023305B00JSC9 | WIMA | 0 | 1928-MKS4S023305B00JSC9-ND | £0.37024 | Parametric Equivalent |
| MKS4S023305B00JSSD | WIMA | 0 | 1928-MKS4S023305B00JSSD-ND | £0.35723 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,560 | £0.39986 | £1,023.64 |
| Unit Price without VAT: | £0.39986 |
|---|---|
| Unit Price with VAT: | £0.47983 |

