
MKS4J022202D00MI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4J022202D00MI00TR-ND - Tape & Reel (TR) 1928-MKS4J022202D00MI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS4J022202D00MI00 |
Description | CAP FILM 0.022UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.177" W (10.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31500 | £3.15 |
| 50 | £0.23940 | £11.97 |
| 100 | £0.21610 | £21.61 |
| 500 | £0.17704 | £88.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.15891 | £238.36 |
| 3,000 | £0.15004 | £450.12 |
| 4,500 | £0.14560 | £655.20 |
| 7,500 | £0.14067 | £1,055.02 |
| 10,500 | £0.13779 | £1,446.79 |
| 15,000 | £0.13502 | £2,025.30 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

