MKS4G051007F00KSSD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £2.59129
Datasheet
10 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G051007F00KSSD

DigiKey Part Number
1928-1734-ND
Manufacturer
Manufacturer Product Number
MKS4G051007F00KSSD
Description
CAP FILM 10UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS4G051007F00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.748" W (41.50mm x 19.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.86000£4.86
10£3.57300£35.73
50£3.06040£153.02
140£2.83521£396.93
560£2.61863£1,466.43
1,120£2.53806£2,842.63
2,520£2.46165£6,203.36
Manufacturers Standard Package
Unit Price without VAT:£4.86000
Unit Price with VAT:£5.83200