
MKS4G044706G00MSSD | |
|---|---|
DigiKey Part Number | 1928-1733-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G044706G00MSSD |
Description | CAP FILM 4.7UF 20% 400VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4G044706G00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.28000 | £3.28 |
| 10 | £2.34400 | £23.44 |
| 50 | £1.97420 | £98.71 |
| 198 | £1.76667 | £349.80 |
| 594 | £1.64990 | £980.04 |
| 1,188 | £1.59271 | £1,892.14 |
| 2,574 | £1.54075 | £3,965.89 |
| Unit Price without VAT: | £3.28000 |
|---|---|
| Unit Price with VAT: | £3.93600 |

