Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
_06x00KSSD.jpg?hidebanner=true)
MKS4D052206F00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4D052206F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D052206F00JSSD |
Description | CAP FILM 22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | £2.89495 | £1,875.93 |
| Unit Price without VAT: | £2.89495 |
|---|---|
| Unit Price with VAT: | £3.47394 |


