MKS4D041002F00KH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.29699
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.29699
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.29875
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.29875
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.29196
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.29358
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.28131
Datasheet
Image for MKS4D041002F00KH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D041002F00KH00

DigiKey Part Number
1928-MKS4D041002F00KH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4D041002F00KH00
Description
CAP FILM 1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.224" W (10.30mm x 5.70mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,400£0.29196£1,284.62
Unit Price without VAT:£0.29196
Unit Price with VAT:£0.35035