MKS2C031001A00KA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 3,939
Unit Price: £0.50000
Datasheet

Parametric Equivalent


WIMA
In Stock: 8,323
Unit Price: £0.50000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.13454
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.13565
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.13565
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.11836
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.44000
Datasheet

Parametric Equivalent


WIMA
In Stock: 3,683
Unit Price: £0.48000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.12804
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.12897
Datasheet

Parametric Equivalent


WIMA
In Stock: 4,888
Unit Price: £0.48000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.13006
Datasheet

Parametric Equivalent


WIMA
In Stock: 4,996
Unit Price: £0.48000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.11330
Datasheet
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C031001A00KA00

DigiKey Part Number
1928-MKS2C031001A00KA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2C031001A00KA00
Description
CAP FILM 0.1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
8,400£0.13358£1,122.07
Unit Price without VAT:£0.13358
Unit Price with VAT:£0.16030