Parametric Equivalent

MKS0C031000C00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS0C031000C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS0C031000C00KSSD |
Description | MKS 02 0.1 F 63 VDC 3X7.5X4.6 PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.181" L x 0.118" W (4.60mm x 3.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.098" (2.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.47000 | £4.70 |
| 50 | £0.36520 | £18.26 |
| 100 | £0.33320 | £33.32 |
| 500 | £0.27896 | £139.48 |
| 1,000 | £0.26217 | £262.17 |
| 2,500 | £0.24446 | £611.15 |
| 5,000 | £0.23378 | £1,168.90 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

