MKP4F033304C00KSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.62709
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.22427
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.20320
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.22886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.23566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.22629
Datasheet
0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4F033304C00KSSD

DigiKey Part Number
1928-MKP4F033304C00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP4F033304C00KSSD
Description
MKP 4 0.33 F 250 VDC 6X12.5X18 P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4,000£0.24065£962.60
Unit Price without VAT:£0.24065
Unit Price with VAT:£0.28878