
MKP1U014705B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1468-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U014705B00JSSD |
Description | CAP FILM 4700PF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U014705B00JSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.66500 | £6.65 |
| 50 | £0.52720 | £26.36 |
| 100 | £0.48460 | £48.46 |
| 500 | £0.41254 | £206.27 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

