
MKP1J026805B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1J026805B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1J026805B00JSSD |
Description | MKP 10 0.068 F 630 VDC 6X15X26.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.38581 | £1,157.43 |
| Unit Price without VAT: | £0.38581 |
|---|---|
| Unit Price with VAT: | £0.46297 |

