Parametric Equivalent
Parametric Equivalent

MKP1J016803C00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1J016803C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1J016803C00KSSD |
Description | MKP 10 6800 PF 630 VDC 4X9X13 PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.13149 | £1,183.41 |
| Unit Price without VAT: | £0.13149 |
|---|---|
| Unit Price with VAT: | £0.15779 |


