Parametric Equivalent

MKP1G031004D00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1G031004D00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G031004D00KSSD |
Description | MKP 10 0.1 F 400 VDC 7X14X18 PCM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42700 | £4.27 |
| 50 | £0.33080 | £16.54 |
| 100 | £0.30110 | £30.11 |
| 500 | £0.25090 | £125.45 |
| 1,600 | £0.22644 | £362.30 |
| 3,200 | £0.21524 | £688.77 |
| 6,400 | £0.20602 | £1,318.53 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |


