FKP2O100681D00JF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.12321
Datasheet
68 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2O100681D00JF00

DigiKey Part Number
1928-FKP2O100681D00JF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKP2O100681D00JF00
Description
FKP 2 68 PF 1000 VDC 4.5X6X7.2 P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.14466£867.96
Unit Price without VAT:£0.14466
Unit Price with VAT:£0.17359