T9 Torx® Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9 Torx® Screwdriver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

96709

DigiKey Part Number
96709-ND
Manufacturer
Manufacturer Product Number
96709
Description
SCREWDRIVER TORX T9
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T9 Torx® Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T9
Length - Blade
1.97" (50.0mm)
Length - Overall
-
Features
Chrome Finish, Free Turning Cap
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.97000£4.97
Unit Price without VAT:£4.97000
Unit Price with VAT:£5.96400