Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 5/64" | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | - | |
Features | Ball End, Chrome Finish, Free Turning Cap | |
Weight | 0.06 lb (27.22 g) |





