
76888 | |
|---|---|
DigiKey Part Number | 431-76888-ND |
Manufacturer | |
Manufacturer Product Number | 76888 |
Description | 7PC IMPACT TRIAL BIT BUDDY SET |
Customer Reference | |
Detailed Description | Phillips, Square, Torx® Bit Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Phillips, Square, Torx® | |
Includes | Plastic Holder | |
Features | Impact Resistant | |
Weight | - |

