



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 3/16" | |
Drive Size | 1/4" | |
Length | 1.50" (38.1mm) | |
Features | Replaceable Bit | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £4.81000 | £14.43 |
| Unit Price without VAT: | £4.81000 |
|---|---|
| Unit Price with VAT: | £5.77200 |

