



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 9/64" | |
Length - Overall | 5.20" (132.0mm) | |
Features | Ball End, Chrome Finish, Extra Long, Screw Holding | |
Weight | 0.03 lb (13.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £2.82000 | £28.20 |
| Unit Price without VAT: | £2.82000 |
|---|---|
| Unit Price with VAT: | £3.38400 |

