



39291 | |
|---|---|
DigiKey Part Number | 39291-ND |
Manufacturer | |
Manufacturer Product Number | 39291 |
Description | NUT/SCREWDR SET ASSORT W/CASE 59 |
Customer Reference | |
Detailed Description | Hex, Phillips, Pozidriv®, Slotted, Square, Torx® Nut, Screwdriver Set 59 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Square, Torx® | |
Includes | Adapter(2), Bit Holder(2), Handle, Plastic Case | |
Features | Ergonomic, Magnetic, Pistol Grip, Ratcheting, Soft Grip | |
Weight | 2.1 lbs (952.5 g) |

