



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/16" | |
Length - Overall | 7.99" (203.0mm) | |
Features | Ball End, Chrome Finish | |
Weight | 0.22 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £3.37300 | £33.73 |
| Unit Price without VAT: | £3.37300 |
|---|---|
| Unit Price with VAT: | £4.04760 |

