



Category | Tip Type Torx® TR (Security) |
Manufacturer Wiha | Includes Plastic Holder |
Packaging Bulk | Features Black Finish |
Part Status Active | Weight 0.3 lb (136.08 g) |
Type Torx® Key Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.32000 | £23.32 |
| Unit Price without VAT: | £23.32000 |
|---|---|
| Unit Price with VAT: | £27.98400 |

