
35413 | |
|---|---|
DigiKey Part Number | 431-35413-ND |
Manufacturer | |
Manufacturer Product Number | 35413 |
Description | HEX L-KEY 3/32" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 3/32" 3.30" (83.8mm) |
Category | Tip Type Hex |
Manufacturer Wiha | Size 3/32" |
Packaging Box | Length - Overall 3.30" (83.8mm) |
Part Status Active | Features Chamfered End, Impact Resistant, Nickel Plated |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.19000 | £5.19 |
| Unit Price without VAT: | £5.19000 |
|---|---|
| Unit Price with VAT: | £6.22800 |

