33413 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 21
Unit Price: £7.79000
Datasheet
Hex Key T-Handle 5mm 19.21" (488.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 5mm 19.21" (488.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33413

DigiKey Part Number
33413-ND
Manufacturer
Manufacturer Product Number
33413
Description
HEX KEY T-HANDLE 5MM 19.21"
Customer Reference
Detailed Description
Hex Key T-Handle 5mm 19.21" (488.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
T-Handle
Tip Type
Hex
Size
5mm
Length - Overall
19.21" (488.0mm)
Features
Chamfered End, Ergonomic, Impact Resistant, Nickel Plated
Weight
0.53 lb (240.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes