#2, #3 Tri-Wing® Blade, Double Ended Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2, #3 Tri-Wing® Blade, Double Ended Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28139

DigiKey Part Number
28139W-ND
Manufacturer
Manufacturer Product Number
28139
Description
BLADE TRI-WING SZ2/SZ3 5.91"
Customer Reference
Detailed Description
#2, #3 Tri-Wing® Blade, Double Ended Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Blade, Double Ended
Tip Type
Tri-Wing®
Tip Size
#2, #3
Drive Size
-
Length - Overall
5.91" (150.0mm)
Features
Chrome Finish
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£7.47000£7.47
5£6.92400£34.62
10£6.70100£67.01
25£6.41760£160.44
Unit Price without VAT:£7.47000
Unit Price with VAT:£8.96400