
26638 | |
|---|---|
DigiKey Part Number | 431-26638-ND |
Manufacturer | |
Manufacturer Product Number | 26638 |
Description | PRECISION PENTALOBE SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PL5 Pentalobe Screwdriver 4.70" (119.4mm) |
Category | Tip Type Pentalobe |
Manufacturer Wiha | Size PL5 |
Packaging Bag | Length - Blade 1.57" (40.0mm) |
Part Status Active | Length - Overall 4.70" (119.4mm) |
Tool Type Screwdriver | Features Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.87000 | £6.87 |
| Unit Price without VAT: | £6.87000 |
|---|---|
| Unit Price with VAT: | £8.24400 |

