
26103 | |
|---|---|
DigiKey Part Number | 431-26103-ND |
Manufacturer | |
Manufacturer Product Number | 26103 |
Description | PICOFINISH STANDOFF SCREWDRIVER |
Customer Reference | |
Detailed Description | IP20 TorxPlus® Screwdriver 8.58" (218.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | TorxPlus® | |
Size | IP20 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.58" (218.0mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.55000 | £5.55 |
| Unit Price without VAT: | £5.55000 |
|---|---|
| Unit Price with VAT: | £6.66000 |

