



Category | End - Size 12mm |
Manufacturer Wiha | Length 5.08" (129.0mm) |
Packaging Box | End Detail Angled 15° |
Part Status Active | Features Insulated to 1000V |
Tool Type Open End (Single) | Weight 0.11 lb (49.9 g) |
Measurement Type Metric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.12000 | £21.12 |
| Unit Price without VAT: | £21.12000 |
|---|---|
| Unit Price with VAT: | £25.34400 |


