
W117G-25H-K12TB-DIS | |
|---|---|
DigiKey Part Number | 2155-W117G-25H-K12TB-DIS-ND |
Manufacturer | |
Manufacturer Product Number | W117G-25H-K12TB-DIS |
Description | SENSOR PRESSURE GAUGE |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI ~ 250PSI (6.89kPa ~ 1723.69kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 1PSI ~ 250PSI (6.89kPa ~ 1723.69kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 115V, 28V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £130.74000 | £130.74 |
| Unit Price without VAT: | £130.74000 |
|---|---|
| Unit Price with VAT: | £156.88800 |

