
P605-0-C12L-DIS | |
|---|---|
DigiKey Part Number | 2155-P605-0-C12L-DIS-ND |
Manufacturer | |
Manufacturer Product Number | P605-0-C12L-DIS |
Description | PRESSURE SWITCH 200-600 PSIG |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI ~ 600PSI (1378.95kPa ~ 4136.85kPa) Switch Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 200PSI ~ 600PSI (1378.95kPa ~ 4136.85kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | ±25PSI (±172.37kPa) | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 3000PSI (20684.27kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £154.60000 | £154.60 |
| Unit Price without VAT: | £154.60000 |
|---|---|
| Unit Price with VAT: | £185.52000 |

