Pressure Sensor 1.33PSI ~ 14.15PSI (9.14kPa ~ 97.53kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P117V-3H-C52TB-DIS

DigiKey Part Number
2155-P117V-3H-C52TB-DIS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
P117V-3H-C52TB-DIS
Description
VACUUM SWITCH 2.7-28.2 INHG
Customer Reference
Detailed Description
Pressure Sensor 1.33PSI ~ 14.15PSI (9.14kPa ~ 97.53kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.6PSI (±4.14kPa)
Manufacturer
Whitman Controls, LLC
Port Size
Male - 1/8" (3.18mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Discontinued at DigiKey
Maximum Pressure
14.7PSI (101.25kPa)
Pressure Type
Switch
Operating Temperature
-54°C ~ 107°C
Operating Pressure
1.33PSI ~ 14.15PSI (9.14kPa ~ 97.53kPa)
Package / Case
Cylinder, Threaded
Output Type
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£110.23000£110.23
Manufacturers Standard Package
Unit Price without VAT:£110.23000
Unit Price with VAT:£132.27600